Grayhill 39-251 BLK
Switch Pushbutton SPDT BLACK BUTTON 0.25 A @ 115 V RES
Mfr. Part #: 39-251 BLK / RS Stock #: 70216631
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4.55
5
$4.19
10
$4.00
20
$3.64
100
$3.41
250
$2.96
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Plunger
Bushing Material
Nylon 6/6
Casing Material
Polyester
Contact Form
1 CO
Contact Material
Tinned Music Wire
Contact Resistance
25 mOhms
Current Rating
0.25 A
Insulation Resistance
1,000 MOhms
Mounting Type
Through Hole
Number of Poles
1
Operating Force
10 oz
Operating Temperature
-40 to 125 °C
Operation
On-(Mom)
Special Features
Sealed - Flux Protection
Standards
UL Listed
Terminal Material
Brass, Gold-Plated Over Nickel
Termination
PC Pin
Type
Push Button
Voltage Rating
115 V
Overview
Butt contact pushbutton switches.