Grayhill 38BC-0-H-3-S

Image may be a representation.
See specs for product details.
Switch; Pushbutton; SPDT; N.O; 20VAC; 20VDC; Gold Contact; .020 Plunger
Mfr. Part#: 38BC-0-H-3-S
Allied Stock#: 70216835
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$5.12 (Each)
25 $5.12
Availability

0 can ship immediately.

92 can ship in 10 days.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 25

Multiples Of: 1

Specifications

Actuator Type : Plunger Flush
Body Style : Subminiature
Color, Actuator : White
Contact Form : SPDT
Mounting Type : Surface Mount, Right Angle
Number of Poles : 1 Pole
Operation : On (Mom)
Series : 38BC Series
Special Features : Sealed - Fully
Termination : SMD
Type : Push Button
Voltage Rating : 20 VDC

Overview

38BM/BC Series Butt Contact Pushbutton Switches
The 38BM/BC series is a horizontal, sub-minature pushbutton switch designed for horizontal surface mounting. They have momentary contacts and users can select either SPST (38BM) or SPDT (38BC) options. They have an industry standard layout design making them suitable for “drop-in" replacements. They also have a life cycle of 80,000 make and break cycles at full load making them cost effective and reducing maintenance.

Product Added to Cart
Grayhill
Switch; Pushbutton; SPDT; N.O; 20VAC; 20VDC; Gold Contact; .020 Plunger
Allied Stock #: 70216835
Mfr's Part #: 38BC-0-H-3-S
$5.120 Each
Quantity added: