Grayhill 30-203

Image may be a representation.
See specs for product details.
Switch; Pushbutton; SPST; 150 mA at 24 VDC; threaded bushing; panel mount; Yellow
Manufacturer #: 30-203
Allied Stock #: 70231918

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$11.41 (Each)
1 $11.41
10 $11.07
25 $10.74
Availability

0 can ship immediately.

23 on order.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Round
Color, Actuator : Yellow
Contact Form : SPST NO
Current Rating : 0.15 A
Dimensions, Cutout, Inches : 13.46 mm dia.
IP Rating : IP67
Material, Casing : Thermoset Plastic
Material, Terminal : Brass
Mounting Hole Size : 0.530 "
Mounting Type : Panel Mount/Front
Operation : Off (Mom)
Series : 30 Series
Special Features : Aluminum Housing
Termination : Solder Lugs
Type : Push Button
Voltage Rating : 24 VDC

Overview

Butt contact pushbutton switches. Panel mount.

Product Added to Cart
Grayhill
Switch; Pushbutton; SPST; 150 mA at 24 VDC; threaded bushing; panel mount; Yellow
Allied Stock #: 70231918
Mfr's Part #: 30-203
$11.410 Each
Quantity added: