Grayhill 24B36-01-1-06N

Image may be a representation.
See specs for product details.
Switch; Rotary; Solder Lug; Plastic Shaft; 6 Position; Non-Shorting
Manufacturer #: 24B36-01-1-06N
Allied Stock #: 70216844
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$18.00 (Each)
25 $18.00
Availability

0 can ship immediately.

2 can ship in 10 days.

Estimated Mfr. Lead Time: 10 weeks

Minimum Quantity: 25

Multiples Of: 1

Specifications

Actuator Type : Flatted Shaft (6.35mm Dia)
Contact Form : SP6T
Contact Plating : Silver
Current Rating : 0.5 A
Depth : 0.578" (14.68mm)
Indexing : Fixed
Length, Actuator : 7.92mm
Material, Contact : Phosphor Bronze
Mounting Type : Panel Mount
Number of Decks : 1
Number of Poles : 1 Pole
Number of Positions : 6
Series : 24 Series
Termination : Solder Lugs
Type : Rotary
Voltage Rating : 220 VAC
Voltage, AC : 115V
Voltage, DC : 28V

Overview

Grayhill 24 Series Single-Deck Rotary Switches
The 24 Series of single-deck rotary switch from grayhill are able to provide operator feedback due to the positive detent. The series also provides unsurpassed performance in numerous applications.

Product Added to Cart
Grayhill
Switch; Rotary; Solder Lug; Plastic Shaft; 6 Position; Non-Shorting
Allied Stock #: 70216844
Mfr's Part #: 24B36-01-1-06N
$18.000 Each
Quantity added: