Grayhill 04J-AS-C01

Image may be a representation.
See specs for product details.
Joystick; 4 Way Toggle W/Cntr P/B; SP; IP67; Frnt Mnt; Cone Cap; Blk; High Current; Sldr
Manufacturer #: 04J-AS-C01
Allied Stock #: 71102960

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$184.68 (Each)
1 $184.68
Availability

0 can ship immediately.

Estimated Mfr. Lead Time: 8 weeks

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : 04J Series

Overview

Grayhill offers the Series 04J joystick; a single-pole, 4-way toggle switch with a pushbutton in the center position. 4-way contact is made in the opposite direction of travel.

Features:

  • Sealed against contamination when properly mounted (IP67)
  • Two styles available: behind panel mount or front panel mount
  • RoHS compliant
  • Short behind panel
  • 2 amp resistive; 0.5 amp inductive at 28VDC/115VAC
  • Temperature range: -55C to +85C
  • 100,000 cycles operational life
  • Mechanical shock rated to MIL-STD-810
  • Immersion rated to MIL-PRF-8805
  • Moisture resistant to MIL-DTL-9419

    Material/Finishes:
  • Bushing: Aluminum alloy (black chrome)
  • Contact Terminals: ½ hard brass (gold over silver over nickel plating)
  • Spanner Nut: Stainless Steel (black chrome)
  • O-Ring: 50 durometer florosilicone

  • Product Added to Cart
    Grayhill
    Joystick; 4 Way Toggle W/Cntr P/B; SP; IP67; Frnt Mnt; Cone Cap; Blk; High Current; Sldr
    Allied Stock #: 71102960
    Mfr's Part #: 04J-AS-C01
    $184.680 Each
    Quantity added: