Globe Motors D24-B10A-05W4-100

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 60x60x25mm; Sq; 22CFM; 2.16W; 34dBA; 4550RPM; Wire Leads
Manufacturer #: D24-B10A-05W4-100
Allied Stock #: 70217829

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$20.93 (Each)
1 $20.93
3 $19.26
10 $17.72
25 $15.42
50 $13.42
Availability

116 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 22 CFM (623 L/Min.)
Bearing Type : Ball
Configuration : Square
Current Rating : 0.09 A
Dimensions : 2.36 x 2.36 x 1 In. (60 x 60 x 25 mm)
Fan Type : DC
Material : Plastic
Noise Level : 34 dBA
Power Rating : 2.16 W
Primary Type : Fans
Rotation : CW
Series : DC Series
Size : 2.36 x 1 (60 x 25) In. (mm)
Size, Approximate : 2.4 x 2.4 In. (60 x 60 mm)
Speed : 4550 RPM
Temperature Range : -10 to 70 C
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 1 In. (26 mm)
Type : Square
Voltage Rating : 24 VDC
Weight : 2.3 Oz.

Overview

Locked rotor output and tachometer options are available on DC wire lead fans by special order, 500-piece minimum. Please contact your local Allied sales representative.

Features:

  • Solid State Brushless Motor Design Provides:
    - Improved Performance
    - High Efficiency
    - Auto Restart
    - Low Input Power
    - Lower Operating Voltages
  • Precision Ball Bearing System Provides:
    - Longer Life
    - Higher Temperature Extremes
    - Lower Noise Over Time
    - Maximum Shock and Vibration Resistance
  • Designed to Meet the Rigid Standards of UL, CSA, VDE, and CE

  • Product Added to Cart
    Globe Motors
    Fan; DC; 24V; 60x60x25mm; Sq; 22CFM; 2.16W; 34dBA; 4550RPM; Wire Leads
    Allied Stock #: 70217829
    Mfr's Part #: D24-B10A-05W4-100
    $20.930 Each
    Quantity added: