Globe Motors D24-B08A-05W3-000

Image may be a representation.
See specs for product details.
Fan; DC; 24V; 60x60x20mm; Sq; 13CFM; 0.96W; 25dBA; 3200RPM; Wire Leads
Mfr. Part#: D24-B08A-05W3-000
Allied Stock#: 70217824

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$25.950 (Each)
1 $25.950
3 $24.710
10 $23.470
25 $22.300
50 $21.190
Availability

24 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Air Flow : 13 CFM (368 L/Min.)
Bearing Type : Ball
Configuration : Square
Current Rating : 0.04 A
Dimensions : 2.36 x 2.36 x 0.79 In. (60 x 60 x 20 mm)
Fan Type : DC
Material : Plastic
Noise Level : 25 dBA
Power Rating : 0.96 W
Primary Type : Fans
Rotation : CW
Series : DC Series
Size : 2.36 x 0.79 (60 x 20) In. (mm)
Size, Approximate : 2.4 x 2.4 In. (60 x 60 mm)
Speed : 3200 RPM
Temperature Range : -10 to 70 C
Temperature, Operating, Maximum : 70 C
Temperature, Operating, Minimum : -10 C
Termination : Wire Leads
Thickness, Approximate : 0.8 In. (20 mm)
Type : Square
Voltage Rating : 24 VDC
Weight : 3 Oz.

Overview

Locked rotor output and tachometer options are available on DC wire lead fans by special order, 500-piece minimum. Please contact your local Allied sales representative.

Features:

  • Solid State Brushless Motor Design Provides:
    - Improved Performance
    - High Efficiency
    - Auto Restart
    - Low Input Power
    - Lower Operating Voltages
  • Precision Ball Bearing System Provides:
    - Longer Life
    - Higher Temperature Extremes
    - Lower Noise Over Time
    - Maximum Shock and Vibration Resistance
  • Designed to Meet the Rigid Standards of UL, CSA, VDE, and CE

  • Product Added to Cart
    Globe Motors
    Fan; DC; 24V; 60x60x20mm; Sq; 13CFM; 0.96W; 25dBA; 3200RPM; Wire Leads
    Allied Stock #: 70217824
    Mfr's Part #: D24-B08A-05W3-000
    $25.950 Each
    Quantity added: