Globe Motors A31-B15A-15W1-000
AC Fan, 115V, 80x80x38mm, 19CFM, 4.5/4W, 25dBA, 1700/1900RPM, Wire Leads
Mfr. Part #: A31-B15A-15W1-000 / RS Stock #: 70217785
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$25.36
40
$24.15
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Air Flow
19 CFM
Alternate Mfr Part Number
A31B15A15W1000
Approximate Size
3.2 x 3.2 in ; 80 x 80 mm
Approximate Thickness
1.5 in ; 38 mm
Bearing Type
Ball
Configuration
Square
Current Rating
0.055 A
Fan Type
AC
Frequency
50 Hz ; 60 GHz
Material
Diecast Aluminum
Maximum Operating Temperature
70 °C
Minimum Operating Temperature
-10 °C
Noise Level
25 dBA
Power Rating
4.5 W
Rotation
CW Degree(s)
Size
3.2 x 1.5 (80 x 38) In. (mm)
Speed
1900 RPM
Temperature Range
-10 to 70 C
Termination
Wire Leads
Type
Square
Voltage Rating
115 V
Weight
10.6 oz
Overview
Features:
Reliable Shaded-Pole Motor Construction
Precision Ball Bearing system Provides:
- Longer Life
- Higher Temperature Extremes
- Lower Noise Over Time
- Maximum Shock and Vibration Resistance
Rugged Diecast Aluminum Housing for Maximum Heat Dissipation
- Longer Life
- Higher Temperature Extremes
- Lower Noise Over Time
- Maximum Shock and Vibration Resistance
Rugged Diecast Aluminum Housing for Maximum Heat Dissipation