Globe Motors 455A102-3

Image may be a representation.
See specs for product details.
Gearmotor; 24 VDC; 0.14 A (Max.) @ No Load; 5200 RPM; 57 Oz-in (Continuous)
Mfr. Part#: 455A102-3
Allied Stock#: 70217719

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$382.80 (Each)
1 $382.80
3 $363.66
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Sleeve
Current Rating : 0.14 A
Diameter, Outer : 2 In.
Gear Type : Metal
Length, Overall : 3.677 In.
Length, Shaft : 0.75 In.
Material, Shaft : Hardened Steel
Mounting Type : Flange
Power, Input : 14.9 W
Primary Type : Motors
Resistance : 9 Ohms
Series : 455A Series
Speed : 5200 RPM
Torque : 57 Oz.-In.
Type : DC Gearmotor
Voltage Rating : 24 VDC
Voltage, Nominal : 24 VDC
Weight : 15 to 16.5 Oz.

Overview

DC Permanent Magnet Spur Gear motor, 5200 RPM Speed, Flange Mount

  • Precision high density sintered steel gears
    Steel housing, zinc plated gearbox cover. Die-cast zinc mounting flange.

  • Product Added to Cart
    Globe Motors
    Gearmotor; 24 VDC; 0.14 A (Max.) @ No Load; 5200 RPM; 57 Oz-in (Continuous)
    Allied Stock #: 70217719
    Mfr's Part #: 455A102-3
    $382.800 Each
    Quantity added: