Globe Motors 415A155-3

Image may be a representation.
See specs for product details.
Gearmotor; 24 VDC; 0.140 A (Max.) @ No Load; 5200 RPM; 12 Oz-in. (Continuous
Mfr. Part#: 415A155-3
Allied Stock#: 70217703

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$185.92 (Each)
1 $185.92
3 $176.62
Availability

17 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bearing Type : Sleeve
Current Rating : 0.14 A
Diameter, Outer : 1.375 In.
Gear Type : Metal
Length, Overall : 2.794 In.
Length, Shaft : 0.75 In.
Material, Shaft : Hardened Steel
Mounting Type : Flange
Power, Input : 3.7 W
Primary Type : Motors
Resistance : 30 Ohms
Series : 415A Series
Speed : 5200 RPM
Torque : 12 Oz.-In.
Type : DC Gearmotor
Voltage Rating : 24 VDC
Voltage, Nominal : 24 VDC
Weight : 8 to 11 Oz.

Overview

DC Permanent Magnet Spur Gearmotor, 5200 RPM Speed

  • 1.50 Oz-in. rated torque
  • Precision high density sintered steel gears
    Corrosion-resistant aluminum housing gearbox cover. Mounting flange is made of die-cast zinc, coated to prevent oxidation.

  • Product Added to Cart
    Globe Motors
    Gearmotor; 24 VDC; 0.140 A (Max.) @ No Load; 5200 RPM; 12 Oz-in. (Continuous
    Allied Stock #: 70217703
    Mfr's Part #: 415A155-3
    $185.920 Each
    Quantity added: