Shopping from outside North America?  
en Español
Location: 
All Products

Global Specialties PB-10

Global Specialties - PB-10 - Proto-Board,  Solderless;  Thermoplastic;  7 in. L x 4 in. W x 1.4 in. H;  840 View larger image View larger image
Image may be a representation.
See specs for product details.

Global Specialties Proto-Board, Solderless; Thermoplastic; 7 in. L x 4 in. W x 1.4 in. H; 840
Mfr. Part#:
PB-10

Allied Stock#: 70156527

 RoHS Compliant Part

 

Resources

View PB-10 Datasheet Datasheet

View More from Global Specialties >>
Pricing (USD) & Availability
Standard Pricing
$24.70 (Each)
1$24.700
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Capacity, DIP: 8
Dimensions: 7" L x 4" W x 1.4" H
For Use With: Proto Typing Circuit
Includes: QT Sockets and Bus Strips
Material: Thermoplastic
Product Header: Solderless Protoboard
Series: PB Series
Size, Board: 7"L×4"W×1.4"T
Type: Proto-Board

Overview



Global Specialties Premium Proto-Board solderless breadboarding systems continue to be the industry standard for quality, durability and reliability. Global's high quality plastic sockets with nickel-silver contacts are mounted to either anodized aluminum, or high-impact plastic back plates. Non-skid rubber feet and color-coded binding posts are included for the ultimate in utility and versatility. Global's premium Proto-Boards have tie point capacities ranging from 840 to 4560 tie points (PB-105 is the largest externally powered solderless breadboard available). Use Global's Proto-Boards to design test fixtures, perform lab experiments and in all areas of custom electronic design applications.
Features
  • Today's Standard For Quality In Breadboarding
  • Ideal for proto-typing circuit applications to 57MHz and more
  • QT Sockets & bus strips mounted on rugged back panel
  • Recommended for design, test fixture, quality control and education
  • “The only breadboard you'll ever have to buy”
  • Unconditional lifetime warranty
  • Nickel silver alloy pins are pre-stressed, spring loaded and non-corrosive for long term reliability
  • Molded in a rugged thermoplastic for durability and high temperature application
  • Heavy mylar backing eliminates possibility of short circuits
  • Patented design
  • Proudly made in the U.S.A. from domestic materials
  • Innovators of high quality breadboards since 1973
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.