Genteq PB400E000P370DA

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 40 uF; Tol 6%; Vol-Rtg 370 VAC; QC; Round
Manufacturer #: PB400E000P370DA
Allied Stock #: 70103070

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$21.43 (Each)
1 $21.43
25 $20.36
50 $19.34
100 $16.56
250 $15.53
Availability

14 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 40 uF
Material, Element : Polypropylene Metallized
Series : PROLINE Series
Termination : QC Tabs
Tolerance : 6 %
Voltage Rating : 370 VAC

Overview

This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present.

Product Added to Cart
Genteq
Capacitor; Polypro Metallized; Cap 40 uF; Tol 6%; Vol-Rtg 370 VAC; QC; Round
Allied Stock #: 70103070
Mfr's Part #: PB400E000P370DA
$21.430 Each
Quantity added: