Genteq PB060E000A440BA

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 6 uF; Tol 6%; Vol-Rtg 440 VAC; QC; Oval
Manufacturer #: PB060E000A440BA
Allied Stock #: 70103083

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 15
Pricing (USD) & Availability
Standard Pricing
$8.84 (Each)
1 $8.84
25 $8.39
50 $7.98
100 $6.94
250 $6.49
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 6 uF
Material, Element : Polypropylene Metallized
Series : PROLINE Series
Special Features : Motor Run, Dual Rtgs
Termination : QC Tabs
Tolerance : 6 %
Voltage Rating : 440 VAC

Overview

This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present.

Product Added to Cart
Genteq
Capacitor; Polypro Metallized; Cap 6 uF; Tol 6%; Vol-Rtg 440 VAC; QC; Oval
Allied Stock #: 70103083
Mfr's Part #: PB060E000A440BA
$8.840 Each
Quantity added: