Genteq 97F9815

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 55 uF; 5 uF; Tol 6%; Vol-Rtg 370AC; QC; Rnd; Dual Rtg
Mfr. Part#: 97F9815
Allied Stock#: 70102983

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$53.540 (Each)
1 $53.540
25 $50.870 (Save 5%)
50 $48.320 (Save 10%)
100 $41.480 (Save 23%)
250 $39.160 (Save 27%)
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 55 uF, 5 uF
Material, Element : Polypropylene Metallized
Series : 97F Series
Special Features : Motor Run
Termination : QC Tabs
Tolerance : 6 %
Voltage Rating : 370 VAC

Overview



This capacitor series is designed specifically for the motor run applications where the capacitors are used in conjunction with permanent split capacitor type motors. they may be used on either 50 or 60-Hertz systems but should not be used at higher frequencies or in applications where higher frequency harmonics are present. For those types of applications the General Purpose AC Capacitors should be used.

Product Added to Cart
Genteq
Capacitor; Polypro Metallized; Cap 55 uF; 5 uF; Tol 6%; Vol-Rtg 370AC; QC; Rnd; Dual Rtg
Allied Stock #: 70102983
Mfr's Part #: 97F9815
$53.540 Each
Quantity added: