Genteq 97F8053

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 120 uF; Tol 6%; Vol-Rtg 240 AC; QC; GP; Rnd
Manufacturer #: 97F8053
Allied Stock #: 70103223

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$61.72 (Each)
1 $61.72
2 $60.49
5 $58.64
10 $56.17
25 $52.47
50 $48.14
100 $43.21
Availability

65 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 120 uF
Material, Element : Polypropylene Metallized
Series : 97F Series
Termination : QC Tabs
Tolerance : 6 %
Voltage Rating : 240 VAC

Overview



This series of GEM III is designed specifically for applications such as AC filters where harmonic frequencies greater than 60 Hz are common. Application Data is provided on the datasheet that gives the Equivalent Series Resistance (ESR) for these units. This allows the user to calculate the losses for each design / application and to ensure that they are kept within the permissible limits.

Specifications. Available Capacitance Range: 2 to 120 μF. Tolerance: ±3%** or ±6%*. Available Voltage Range: 240 to 660 VAC. Operating Temperature: –40°C to +70°C* or –40°C to +90°C**. Storage Temperature: –40°C to +90°C. Frequency: 50/60 Hz. Operating Life: 60,000 hours. Standard: EIA-456 Compliant.

  • Metallized Film Capacitor
  • Pressure Sensitive Interrupter (PSI)

  • Product Added to Cart
    Genteq
    Capacitor; Polypro Metallized; Cap 120 uF; Tol 6%; Vol-Rtg 240 AC; QC; GP; Rnd
    Allied Stock #: 70103223
    Mfr's Part #: 97F8053
    $61.720 Each
    Quantity added: