Genteq 41L7682

Image may be a representation.
See specs for product details.
Capacitor; 0.68 μ F; 700 VDC⁄ 400 VAC; +⁄ -5; Axial Leaded; 9 A @
Mfr. Part#: 41L7682
Allied Stock#: 70103216

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$29.340 (Each)
1 $29.340
25 $22.010
50 $20.310
100 $18.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 0.68 uF
Current, Ripple : 9 A @ 100 kHz, +70 °C
Diameter : 17 mm
Diameter, Lead : 16,18 or 20 AWG Electroplated
Dissipation Factor : 5 x 10^-4 @ 1 kHz, +25 °C
ESR : 4.6 Milliohms
ESR, Test Condition : @ 100 kHz
Length : 1.22" (31mm)
Length Tolerance : +⁄- 2 mm
Length, Lead : 40 mm +⁄- 5 mm
Material, Element : Polypropylene Metallized
Series : 41L Series
Temperature, Operating, Maximum : +85 °C
Temperature, Operating, Minimum : –40 °C
Termination : Axial Leads
Tolerance : 5 %
Voltage Rating : 400 VAC ; 700 VDC

Overview

Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.

Product Added to Cart
Genteq
Capacitor; 0.68 μ F; 700 VDC⁄ 400 VAC; +⁄ -5; Axial Leaded; 9 A &#64
Allied Stock #: 70103216
Mfr's Part #: 41L7682
$29.340 Each
Quantity added: