Skip to content

Genteq 41L2501

Capacitor, 5 uF, 250 VDC/160 VAC, +/- 5, Axial Leaded, 250 A, -40 C, 85 C

Mfr. Part #: 41L2501 / RS Stock #: 70103201

Genteq

Genteq 41L2501

Mfr. Part #: 41L2501
RS Stock #: 70103201

Description

Capacitor, 5 uF, 250 VDC/160 VAC, +/- 5, Axial Leaded, 250 A, -40 C, 85 C

Out of Stock

Price

Qty.

Standard Price

1000

$7.70

50000

$7.55

100000

$7.33

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
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
Capacitance
5 uF
Capacitance Range
0.001 to 9999 uF
Diameter
17.0 Maximum mm
Dimensions
1.22 in L
Element Material
Polypropylene Metallized
ESR
2.1 mOhms
Lead Length
40 mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Ripple Current
250 A
Termination
Axial Leads
Test Condition ESR
@ 100 kHz
Tolerance
5% %
Voltage Rating
160 V ; 250 V

Overview

Warp and fill AC Capacitors are high-performance dry, axial-leaded capacitors designed specifically for demanding electronic applications. These capacitors have the smallest size possible due to the conforming tape wrapped around the capacitor element. The capacitors are end sealed with epoxy to provide a rugged encasement. Our Dry Wrap and Fill Capacitors have demonstrated a negligible capacitance shift under long term exposure to operating life and temperature cycling. Insulation resistance, dielectric absorption and dissipation factor properties are all superior to those of electrolytic capacitors normally used on switching power supplies.