Genteq 27L6082

Image may be a representation.
See specs for product details.
Capacitor; Polypro Metallized; Cap 20 uF; Tol 6%; Vol-Rtg 660 AC; QC; GP; Oval
Mfr. Part#: 27L6082
Allied Stock#: 70103259

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$29.840 (Each)
1 $29.840
25 $28.340 (Save 5%)
50 $26.920 (Save 10%)
100 $21.960 (Save 26%)
250 $20.460 (Save 31%)
Availability

93 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 20 uF
Material, Element : Polypropylene Metallized
Series : 27L Series
Termination : QC Tabs
Tolerance : 6 %
Voltage Rating : 660 VAC

Overview



This series of GEM III is designed specifically for applications such as AC filters where harmonic frequencies greater than 60 Hz are common. Application Data is provided on the datasheet that gives the Equivalent Series Resistance (ESR) for these units. This allows the user to calculate the losses for each design / application and to ensure that they are kept within the permissible limits.

Specifications. Available Capacitance Range: 2 to 120 μF. Tolerance: ±3%** or ±6%*. Available Voltage Range: 240 to 660 VAC. Operating Temperature: –40°C to +70°C* or –40°C to +90°C**. Storage Temperature: –40°C to +90°C. Frequency: 50/60 Hz. Operating Life: 60,000 hours. Standard: EIA-456 Compliant.

  • Metallized Film Capacitor
  • Pressure Sensitive Interrupter (PSI)

  • Product Added to Cart
    Genteq
    Capacitor; Polypro Metallized; Cap 20 uF; Tol 6%; Vol-Rtg 660 AC; QC; GP; Oval
    Allied Stock #: 70103259
    Mfr's Part #: 27L6082
    $29.840 Each
    Quantity added: