Genteq 23U821M250RS1A1

Image may be a representation.
See specs for product details.
Capacitor; Electrolytic; Cap 820uF; Vol-Rtg 250VDC; Snap-In; 105C
Mfr. Part#: 23U821M250RS1A1
Allied Stock#: 70103111

RoHS Compliant Part

Quantity  

Resources

  • This item cannot be backordered online. Maximum order amount is 23
Pricing (USD) & Availability
Standard Pricing
$6.250 (Each)
1 $6.250
25 $5.940 (Save 5%)
50 $5.640 (Save 10%)
100 $4.200 (Save 33%)
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 820 uF
Material, Element : Aluminum Electrolytic
Series : 23U Series
Termination : Snap-In
Tolerance : 20 %
Voltage Rating : 250 VDC

Overview

Type 23U Series Snap-In High Ripple Product line (105°C) with a broad capacitance range and low ESR.

Features:

  • Smaller Can Size with Ease Board Mount Pin Terminals
  • Wide Range of Capacitance and Voltage Ratings
  • High-Gain Aluminum Foil
  • Superior Heat Dissipation
  • Reliable Safety Vent
    Benefits:
  • Design Flexibility / Product Customization
  • Increased Volumetric Efficiency
  • Utilization of Low Cost Technology to Produce High Quality — Low Cost Products
  • Builds Off the Already Proven Screw Terminal Electrolytic Technology that is Currently Produced by Genteq

  • Product Added to Cart
    Genteq
    Capacitor; Electrolytic; Cap 820uF; Vol-Rtg 250VDC; Snap-In; 105C
    Allied Stock #: 70103111
    Mfr's Part #: 23U821M250RS1A1
    $6.250 Each
    Quantity added: