General Semiconductor / Vishay V60100C-E3/4W

Image may be a representation.
See specs for product details.
Diode; Schottky Barrier; Vr 100V; If 60A; Pkg TO-220AB; Config Dual; Vf 0.66V; Cs 320A
Mfr. Part#: V60100C-E3/4W
Allied Stock#: 70217468

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.65 (Each)
1 $2.65
10 $2.51
100 $2.43
500 $2.32
1000 $2.22
Availability

1913 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Dual Common Cathode
Current, Forward, Continuous : 30 A
Current, On-State, Non-Repetitive Peak : 320 A
Current, Peak : 100000 μA
Current, Reverse : 30 mA
Current, Surge : 320 A
Dimensions : 10.54 x 15.32 x 4.70 mm
Diode Type : Schottky
Height : 0.603" (15.32mm)
Length : 0.414" (10.54mm)
Mounting Type : Through Hole
Number of Pins : 3
Package Type : TO-220AB
Primary Type : Schottky Barrier
Product Header : Dual High Voltage Trench MOS Barrier Schottky Rectifier
Rectifier Type : MOS
Resistance, Thermal, Junction to Case : 2.5 °C/W
Series : V60100C Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -40 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -40 °C
Temperature, Operating, Range : -40 to +150 °C
Voltage, Forward : 0.79 V
Voltage, Repetitive Peak : 100 V
Width : 0.185" (4.7mm)

Overview

Features:

  • Trench MOS Schottky Technology
  • Low Forward Voltage Drop, Low Power Losses
  • High Efficiency Operation
  • Low Thermal Resistance
  • Meets MSL Level 1, Oer J-STD-020, LF Maximum Peak of 245°C (For TO-263AB Package)
  • Solder Dip 260°C, 40 s (For TO-220AB, ITO-220AB and TO-262AA Package)
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in high frequency inverters, switching power supplies, freewheeling diodes, OR-ing diode, dc-to-dc converters and reverse battery protection.

  • Product Added to Cart
    General Semiconductor / Vishay
    Diode; Schottky Barrier; Vr 100V; If 60A; Pkg TO-220AB; Config Dual; Vf 0.66V; Cs 320A
    Allied Stock #: 70217468
    Mfr's Part #: V60100C-E3/4W
    $2.650 Each
    Quantity added: