General Semiconductor / Vishay UF4003-E3/54

Image may be a representation.
See specs for product details.
1A; 300V; 50NS; UF PLASTIC RECT
Mfr. Part#: UF4003-E3/54
Allied Stock#: 70217621

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.137 (Each)
11000 $0.137
22000 $0.134
55000 $0.13
110000 $0.124
275000 $0.117
550000 $0.107
1100000 $0.096
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 11000

Multiples Of: 11000

Specifications

Capacitance, Junction : 17 pF
Configuration : Single
Current, Forward, Continuous : 1 A
Current, On-State, Non-Repetitive Peak : 30 A
Current, Peak : 50 μA
Current, Reverse : 10 μA
Current, Surge : 30 A
Diameter : 2.7 mm
Dimensions : 2.7 Dia. x 5.2 L mm
Diode Type : Rectifier
Length : 0.204" (5.2mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-204AL
Primary Type : Rectifier
Rectifier Type : Switching
Series : UF4003 Series
Speed, Switching : Ultrafast
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : –55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 50 ns
Time, Reverse Recovery : 50 ns
Voltage, Forward : 1 V
Voltage, Repetitive Peak : 200 V

Overview



Features:

  • Glass Passivated Chip Junction
  • Ultrafast Reverse Recovery Time
  • Low Forward Voltage Drop
  • Low Switching Losses, High Efficiency
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

  • Product Added to Cart
    General Semiconductor / Vishay
    1A; 300V; 50NS; UF PLASTIC RECT
    Allied Stock #: 70217621
    Mfr's Part #: UF4003-E3/54
    $0.137 Each
    Quantity added: