General Semiconductor / Vishay SSA33L-E3/61T

Image may be a representation.
See specs for product details.
SSA33L-E3/61T; SMT Schottky Diode; 30V 3A; 2-Pin DO-214AC
Manufacturer #: SSA33L-E3/61T
Allied Stock #: 70217668

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.24 (Each)
1800 $0.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1800

Multiples Of: 1800

Specifications

Configuration : Single
Current, Forward, Continuous : 3 A
Current, On-State, Non-Repetitive Peak : 75 A
Current, Peak : 35000 μA
Dimensions : 4.50 x 2.79 x 2.087 mm
Diode Type : Schottky
Height : 0.082" (2.087mm)
Length : 0.177" (4.5mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : DO-214AC
Series : SSA Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Voltage, Forward : 0.45 V
Voltage, Repetitive Peak : 30 V
Width : 0.11" (2.79mm)

Overview

Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Product Added to Cart
General Semiconductor / Vishay
SSA33L-E3/61T; SMT Schottky Diode; 30V 3A; 2-Pin DO-214AC
Allied Stock #: 70217668
Mfr's Part #: SSA33L-E3/61T
$0.240 Each
Quantity added: