General Semiconductor / Vishay SS16-E3

Image may be a representation.
See specs for product details.
Diode; Schottky Barrier; Vr 60V; If 1A; Pkg DO-214AC (SMA); Vf 0.75V; Tj +150degc; Cs 4
Mfr. Part#: SS16-E3
Allied Stock#: 70217401

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.110 (Each)
4000 $0.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 2000

Specifications

Configuration : Single
Current, Forward, Continuous : 1 A
Current, On-State, Non-Repetitive Peak : 40 A
Current, Peak : 5 mA
Current, Reverse : 5 mA
Current, Surge : 40 A
Dimensions : 4.50 x 2.79 x 2.087 mm
Diode Type : Schottky
Height : 0.082" (2.087mm)
Length : 0.177" (4.5mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : DO-214AC
Primary Type : Schottky Barrier
Product Header : Surface Mount Schottky Barrier Rectifier
Series : SS16 Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -65 to +150 °C
Temperature, Operating, Maximum : +125 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +125 °C
Voltage, Forward : 0.75 V
Voltage, Repetitive Peak : 60 V
Width : 0.11" (2.79mm)
Product Added to Cart
General Semiconductor / Vishay
Diode; Schottky Barrier; Vr 60V; If 1A; Pkg DO-214AC (SMA); Vf 0.75V; Tj +150degc; Cs 4
Allied Stock #: 70217401
Mfr's Part #: SS16-E3
$0.110 Each
Quantity added: