General Semiconductor / Vishay SS14-E3/51T

Image may be a representation.
See specs for product details.
Diode; Schottky Barrier; Vr 40V; If 1A; Pkg DO-214AC (SMA); Vf 0.5V; Tj +125degc; Cs 40
Mfr. Part#: SS14-E3/51T
Allied Stock#: 70217400

RoHS Compliant Part

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Forward, Continuous : 40 A
Current, Reverse : 6 mA
Current, Surge : 40 A
Package Type : DO-214AB
Primary Type : Schottky Barrier
Product Header : Surface Mount Schottky Barrier Rectifier
Series : SS14 Series
Temperature, Junction, Maximum : 125 °C
Temperature, Operating : -65 to 125 °C
Voltage, Forward : 0.5 V
Voltage, Reverse : 40 V

Overview

Features:

  • Low Profile Package
  • Ideal for Automated Placement
  • Guardring for Overvoltage Protection
  • Low Power Losses, High Efficiency
  • Low Forward Voltage Drop
  • High Surge Capability
  • Meets MSL Level 1, Per J-STD-020, LF Maximum Peak of 260°C
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in low voltage, high frequency inverters, freewheeling, dc-to-dc converters, and polarity protection applications.

  • Product Added to Cart
    General Semiconductor / Vishay
    Diode; Schottky Barrier; Vr 40V; If 1A; Pkg DO-214AC (SMA); Vf 0.5V; Tj +125degc; Cs 40
    Allied Stock #: 70217400
    Mfr's Part #: SS14-E3/51T
    $0.148 Each
    Quantity added: