General Semiconductor / Vishay SMCJ40CA-E3/57T

Image may be a representation.
See specs for product details.
TVSS; Network; For Data/Comm; Industrial Equip; 23.3A; SMD; Solder Term; SMCJ Series
Mfr. Part#: SMCJ40CA-E3/57T
Allied Stock#: 70217314

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.393 (Each)
1700 $0.393
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1700

Multiples Of: 850

Specifications

Clamping Voltage : 64.5 V
Configuration : Single
Current, Leakage : 1 μA
Current, Peak : 23.3 A
Current, Ratings : 23.3 A
Current, Surge : 200 A
Current, Test : 1 mA
Dimensions : 7.11 x 6.22 x 2.62 mm
For Use With : Data/Comm, Industrial Equipment
Height : 0.103" (2.62mm)
Length : 0.279" (7.11mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : DO-214AB
Power Dissipation : 1500 W
Primary Type : Diodes
Product Header : Surface Mount Bi-Directional Transient Voltage Surge Suppressor
Series : SMCJ Series
Suppressor Type : Voltage
Temperature, Junction, Maximum : 150 °C
Temperature, Operating : -55 to 150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Termination : Solder
Type : TVS
Voltage, Breakdown : 44.4 V
Voltage, Reverse Standoff : 40 V
Voltage, Stand Off : 40 V
Weight : 0.211 g
Width : 0.245" (6.22mm)

Overview

Features:

  • Low Profile Package
  • Ideal for Automated Placement
  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Meets MSL Level 1, per J-STD-020, LF Maximum Peak of 260°C
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.

  • Product Added to Cart
    General Semiconductor / Vishay
    TVSS; Network; For Data/Comm; Industrial Equip; 23.3A; SMD; Solder Term; SMCJ Series
    Allied Stock #: 70217314
    Mfr's Part #: SMCJ40CA-E3/57T
    $0.393 Each
    Quantity added: