General Semiconductor / Vishay SB550-E3/54

Image may be a representation.
See specs for product details.
SB550-E3/54; Schottky Diode; 50V 5A; 2-Pin DO-201AD
Mfr. Part#: SB550-E3/54
Allied Stock#: 70217617

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.630 (Each)
1 $0.630
2 $0.620
5 $0.600
10 $0.580
25 $0.540
50 $0.490
100 $0.440
Availability

5415 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Single
Current, Forward, Continuous : 5 A
Current, On-State, Non-Repetitive Peak : 220 A
Current, Peak : 25000 μA
Diameter : 5.3 mm
Dimensions : 5.3 Dia. x 9.5 L mm
Diode Type : Schottky
Length : 0.374" (9.5mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-201AD
Rectifier Type : Switching
Series : SB550 Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -65 °C
Temperature, Operating, Range : -65 to +150 °C
Voltage, Forward : 0.65 V
Voltage, Repetitive Peak : 50 V

Overview

Schottky Rectifiers 4A to 8A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Product Added to Cart
General Semiconductor / Vishay
SB550-E3/54; Schottky Diode; 50V 5A; 2-Pin DO-201AD
Allied Stock #: 70217617
Mfr's Part #: SB550-E3/54
$0.630 Each
Quantity added: