General Semiconductor / Vishay S3J-E3/57T

Image may be a representation.
See specs for product details.
S3J-E3/57T; SMT Switching Diode; 600V 3A; 2500ns; 2-Pin DO-214AB
Mfr. Part#: S3J-E3/57T
Allied Stock#: 70217275

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 7
Pricing (USD) & Availability
Special Pricing
$0.14 (Each)
1 $0.137
Standard Pricing
$0.216 (Each)
1 $0.216
25 $0.206
100 $0.202
250 $0.191
500 $0.176
1000 $0.164
2500 $0.157
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance, Junction : 60 pF
Configuration : Single
Current, Forward, Continuous : 3 A
Current, On-State, Non-Repetitive Peak : 100 A
Current, Peak : 250 μA
Current, Reverse : 250 μA
Current, Surge : 100 A
Dimensions : 7.11 x 6.22 x 2.417 mm
Diode Type : Glass Passivated Rectifier
Height : 0.095" (2.417mm)
Length : 0.279" (7.11mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : DO-214AB
Primary Type : Rectifier
Product Header : Surface Mount Glass Passivated Rectifier
Rectifier Type : Switching
Series : S3J Series
Speed, Switching : Standard
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 2.5 μs
Time, Reverse Recovery : 2500 ns
Voltage, Forward : 1.15 V
Voltage, Repetitive Peak : 600 V
Width : 0.245" (6.22mm)

Overview



Features:

  • Low Profile Package
  • Ideal for Automated Placement
  • Glass Passivated Chip Junction
  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Meets MSL level 1, Per J-STD-020, LF Maximum Peak of 260°C
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    General Semiconductor / Vishay
    S3J-E3/57T; SMT Switching Diode; 600V 3A; 2500ns; 2-Pin DO-214AB
    Allied Stock #: 70217275
    Mfr's Part #: S3J-E3/57T
    $0.137 Each
    Quantity added: