General Semiconductor / Vishay RS3K-E3/57T

Image may be a representation.
See specs for product details.
Diode; Rectifier; Fast; Vr 800V; If 3A; Pkg DO-214AB (SMC); Vf 1.3V; Trr 500ns; Cj 34pF
Mfr. Part#: RS3K-E3/57T
Allied Stock#: 70217473

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
1700 $0.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1700

Multiples Of: 850

Specifications

Capacitance, Junction : 34 pF
Configuration : Single
Current, Forward, Continuous : 3 A
Current, On-State, Non-Repetitive Peak : 100 A
Current, Peak : 250 μA
Current, Reverse : 250 μA
Current, Surge : 100 A
Dimensions : 7.11 x 6.22 x 2.417 mm
Diode Type : Fast Recovery Rectifier
Height : 0.095" (2.417mm)
Length : 0.279" (7.11mm)
Mounting Type : Surface Mount
Number of Pins : 2
Package Type : DO-214AB
Primary Type : Rectifier
Product Header : Surface Mount Fast Switching Rectifier
Rectifier Type : Switching
Series : RS3 Series
Speed, Switching : Fast
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Time, Recovery : 500 ns
Time, Reverse Recovery : 500 ns
Voltage, Forward : 1.3 V
Voltage, Repetitive Peak : 800 V
Width : 0.245" (6.22mm)

Overview

Features:

  • Low Profile Package
  • Ideal for Automated Placement
  • Glass Passivated Chip Junction
  • Fast Switching for High Efficiency
  • High Forward Surge Capability
  • Meets MSL level 1, Per J-STD-020, LF Maximum Peak of 260°C
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

  • Product Added to Cart
    General Semiconductor / Vishay
    Diode; Rectifier; Fast; Vr 800V; If 3A; Pkg DO-214AB (SMC); Vf 1.3V; Trr 500ns; Cj 34pF
    Allied Stock #: 70217473
    Mfr's Part #: RS3K-E3/57T
    $0.210 Each
    Quantity added: