General Semiconductor / Vishay P6KE51CA-E3/54

Image may be a representation.
See specs for product details.
600W; 51V 5%; BIDIR; AXIAL TVS
Mfr. Part#: P6KE51CA-E3/54
Allied Stock#: 70217587

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.34 (Each)
4000 $0.34
8000 $0.33
20000 $0.32
40000 $0.31
100000 $0.29
200000 $0.26
400000 $0.24
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Clamping Voltage : 70.1 V
Configuration : Single
Current, Leakage : 1 μA
Current, Peak : 8.6 A
Current, Ratings : 8.6 A
Current, Surge : 100 A
Current, Test : 1 mA
Diameter : 3.6 mm
Dimensions : 3.6 Dia. x 7.6 L mm
For Use With : Data/Comm, Industrial Equipment
Length : 0.299" (7.6mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : DO-204AC
Power Dissipation : 600 W
Primary Type : Diodes
Product Header : Surface Mount Bi-Directional Transient Voltage Surge Suppressor
Series : P6KE Series
Suppressor Type : Voltage
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -55 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Termination : Leadwires
Type : TVS
Voltage, Breakdown : 48.5 V
Voltage, Reverse Standoff : 43.6 V
Voltage, Stand Off : 51 V
Voltage, Working : 3.5 V

Overview

Features:

  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • 600 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01%
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.

  • Product Added to Cart
    General Semiconductor / Vishay
    600W; 51V 5%; BIDIR; AXIAL TVS
    Allied Stock #: 70217587
    Mfr's Part #: P6KE51CA-E3/54
    $0.340 Each
    Quantity added: