General Semiconductor / Vishay BYG22D-E3/TR3

Image may be a representation.
See specs for product details.
2.0A; 200V; 25NS; UF AVALANCHE; SMD
Mfr. Part#: BYG22D-E3/TR3
Allied Stock#: 70681639

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.179 (Each)
7500 $0.179
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 7500

Multiples Of: 7500

Specifications

Current, Forward, Continuous : 2 A
Current, Peak : 0.1 μA
Mounting Type : Surface Mount
Series : BY Series
Time, Reverse Recovery : 50 ns
Voltage, Repetitive Peak : 200 V

Overview

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency switched mode power supplies (SMPS), inverters, and freewheeling diodes.

Product Added to Cart
General Semiconductor / Vishay
2.0A; 200V; 25NS; UF AVALANCHE; SMD
Allied Stock #: 70681639
Mfr's Part #: BYG22D-E3/TR3
$0.179 Each
Quantity added: