General Semiconductor / Vishay BU1508-E3/51

Image may be a representation.
See specs for product details.
Bridge Rectifier; Single-Phase; 15A; 800V; BU 4-Pin Inline Pkg.; RoHS
Manufacturer #: BU1508-E3/51
Allied Stock #: 70217432

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.64 (Each)
1 $1.64
25 $1.58
100 $1.44
250 $1.33
500 $1.23
1000 $1.21
2500 $1.16
Availability

656 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bridge Type : Single Phase
Capacitance, Junction : 70 pF
Configuration : Single-Phase
Current Squared Time Rating : 160 A2s
Current, Average : 15 A
Current, Forward : 15 A
Current, On-State, Non-Repetitive Peak : 200 A
Current, Peak : 5 μA
Current, Reverse : 90 μA
Current, Surge : 200 A
Dimensions : 22.3 x 4.1 x 18.8 mm
Diode Type : Bridge Rectifier
Height : 0.74" (18.8mm)
Length : 0.877" (22.3mm)
Mounting Type : Through Hole
Number of Pins : 4
Package Type : BU
Primary Type : Bridge Rectifier
Product Header : Enhanced Power Bridge Rectifier
Resistance, Thermal, Junction to Case : 2.5 °C/W
Series : BU Series
Temperature, Junction, Maximum : +150 °C
Temperature, Operating : -55 to +150 °C
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +150 °C
Voltage, Forward : 1.05 V
Voltage, Repetitive Peak : 800 V
Width : 0.161" (4.1mm)

Overview

Features:

  • UL Recognition File Number E309391 (QQQX2) UL 1557
  • Thin Single In-Line Package
  • Available for BU-5S Lead Forming Option (Part Number with “5S” Suffix, e.g. BU10065S)
  • Superior Thermal Conductivity
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    General-purpose use in ac-to-dc bridge full wave rectification for switching power supply, home appliances and white-goods applications.

  • Product Added to Cart
    General Semiconductor / Vishay
    Bridge Rectifier; Single-Phase; 15A; 800V; BU 4-Pin Inline Pkg.; RoHS
    Allied Stock #: 70217432
    Mfr's Part #: BU1508-E3/51
    $1.640 Each
    Quantity added: