General Semiconductor / Vishay BAT54A-GS18
Diode,Schottky Barrier,Fast,Vr 30V,If 0.2A,Pkg SOT-23,Vf 0.5V,Cj 10pF,Tj +150C
Mfr. Part #: BAT54A-GS18 / RS Stock #: 70217683
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10000
$0.0602
20000
$0.05719
30000
$0.05418
40000
$0.05117
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Breakdown Voltage
30 V
Configuration
Common Anode
Continuous Forward Current
200 mA
Dimensions
0.044\” (1.13mm) X 0.06 in W X 0.12 in L
Diode Type
Schottky
Forward Voltage
800 mV
Junction Capacitance
10 pF
Junction to Ambient Thermal Resistance
430 °C?/W
Maximum Junction Temperature
+150 °C
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Non Repetitive On State Peak Current
600 mA
Number of Pins
3
Operating Temperature
-65 to 150 °C
Package Type
SOT-23
Peak Current
2 μA A
Power Dissipation
200 mW
Primary Type
Schottky Barrier
Product Header
Surface Mount Schottky Barrier Diode
Recovery Time
5 ns
Rectifier Type
Switching
Repetitive Peak Voltage
30 V
Reverse Recovery Time
5 ns ns
Surge Current
1 A
Switching Speed
Fast ns
Temperature Operating Range
-55 to +125 °C
Overview
Small Signal Scotty Diodes