General Semiconductor / Vishay 1N4936-E3/54
1N4936-E3/54, Switching Diode, 400V 1A, 200ns, 2-Pin DO-204AL
Mfr. Part #: 1N4936-E3/54 / RS Stock #: 70217537
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
22000
$0.069
44000
$0.06555
66000
$0.0621
88000
$0.05865
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Single
Continuous Forward Current
1 A
Current Squared Time Rating
3.7 A sq. s
Diameter
2.7 mm
Dimensions
0.20 in L
Diode Type
Rectifier
Forward Voltage
1.2 V
Junction Capacitance
12 pF
Maximum Junction Temperature
+175 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-50 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
30 A
Number of Pins
2
Operating Temperature
-50 to 150 °C
Package Type
DO-204AL
Peak Current
5 μA A
Primary Type
Rectifier
Recovery Time
200 ns
Rectifier Type
Switching
Repetitive Peak Voltage
400 V
Reverse Current
5 μA
Reverse Recovery Time
200 ns ns
Surge Current
30 A
Temperature Operating Range
-50 to +150 °C
Overview
Features:
Low Forward Voltage Drop
Low Leakage Current
High Forward Surge Capability
Solder Dip 260°C, 40 s
Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
For use in general purpose rectification of powersupplies, inverters, converters and freewheeling diodes application. (Note: These devices are not Q101 qualified.)