Location: 
All Products

General Semiconductor / Vishay 1N4007GP-E3/54

General Semiconductor / Vishay - 1N4007GP-E3/54 - Rectifier;  1.0A IF;  1.1V;  1000V;  30A Ifms;  5.0uA IR;  DO-204AL (DO-41);  -55C View larger image View larger image
Image may be a representation.
See specs for product details.

General Semiconductor / Vishay Rectifier; 1.0A IF; 1.1V; 1000V; 30A Ifms; 5.0uA IR; DO-204AL (DO-41); -55C
Mfr. Part#:
1N4007GP-E3/54

Allied Stock#: 70217346

 RoHS Compliant Part

 
View More from General Semiconductor / Vishay >>
Pricing (USD) & Availability
Standard Pricing
$0.087 (Each)
1$0.087
25$0.082
100$0.081
250$0.077
500$0.071
1000$0.066
2500$0.063
Availability

53 can ship immediately.

44000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1N4007 Series
Capacitance, Junction: 8 pF
Configuration: Single
Current Squared Time Rating: 3.7 A2s
Current, Forward, Continuous: 1 A
Current, On-State, Non-Repetitive Peak: 30 A
Current, Peak: 30 μA
Current, Reverse: 50 μA
Current, Surge: 30 A
Diameter: 2.7 mm
Dimensions: 2.7 Dia. x 5.2 L mm
Diode Type: Glass Passivated Junction Plastic Rectifier
Length: 0.204" (5.2mm)
Mounting Type: Through Hole
Number of Pins: 2
Package Type: DO-204AL
Primary Type: Rectifier
Rectifier Type: Switching
Temperature, Junction, Maximum: +175 °C
Temperature, Operating: –65 to +175 °C
Temperature, Operating, Maximum: +175 °C
Temperature, Operating, Minimum: -65 °C
Temperature, Operating, Range: -65 to +175 °C
Time, Recovery: 2 μs
Time, Reverse Recovery: 2000 ns
Voltage, Forward: 1.1 V
Voltage, Repetitive Peak: 1000 V

Overview

Features:
  • Low Forward Voltage Drop
  • Low Leakage Current
  • High Forward Surge Capability
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

    Applications:
    For use in general purpose rectification of powersupplies, inverters, converters and freewheeling diodes application. (Note: These devices are not Q101 qualified.)