General Semiconductor / Vishay 1.5KE24A-E3/54/BKN

Image may be a representation.
See specs for product details.
1.5KW; 24V 5%; UNIDIR; AXIAL TVS
Mfr. Part#: 1.5KE24A-E3/54/BKN
Allied Stock#: 70217658

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 297
Pricing (USD) & Availability
Standard Pricing
$0.340 (Each)
1 $0.340
250 $0.320 (Save 6%)
500 $0.300 (Save 12%)
1000 $0.280 (Save 18%)
Availability

297 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Clamping Voltage : 33.2 V
Configuration : Single
Current, Leakage : 1 μA
Current, Peak : 45.2 A
Current, Ratings : 45.2 A
Current, Surge : 200 A
Current, Test : 1 mA
Diameter : 5.3 mm
Dimensions : 5.3 Dia. x 9.5 L mm
Length : 0.374" (9.5mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : 1.5KE
Power Dissipation : 1500 W
Primary Type : Diodes
Series : 1.5KE Series
Suppressor Type : Voltage
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -55 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Termination : Leadwires
Type : TVS
Voltage, Breakdown : 22.8 V
Voltage, Reverse Standoff : 20.5 V
Voltage, Stand Off : 20.5 V
Voltage, Working : 3.5 V
Product Added to Cart
General Semiconductor / Vishay
1.5KW; 24V 5%; UNIDIR; AXIAL TVS
Allied Stock #: 70217658
Mfr's Part #: 1.5KE24A-E3/54/BKN
$0.340 Each
Quantity added: