General Semiconductor / Vishay 1.5KE10A-E3/54

Image may be a representation.
See specs for product details.
1.5KW; 10V 5%; UNIDIR; AXIAL TVS
Manufacturer #: 1.5KE10A-E3/54
Allied Stock #: 70217485

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.44 (Each)
1400 $0.44
2800 $0.42
4200 $0.39
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1400

Multiples Of: 1400

Specifications

Clamping Voltage : 14.5 V
Configuration : Single
Current, Leakage : 10 μA
Current, Peak : 103 A
Current, Ratings : 103 A
Current, Surge : 200 A
Current, Test : 1 mA
Diameter : 5.3 mm
Dimensions : 5.3 Dia. x 9.5 L mm
For Use With : Data/Comm, Industrial Equipment
Length : 0.374" (9.5mm)
Mounting Type : Through Hole
Number of Pins : 2
Package Type : 1.5KE
Power Dissipation : 1500 W
Primary Type : Diodes
Product Header : 1.5KE Series Unidirectional Transient Voltage Surge Suppressor
Series : 1.5KE Series
Suppressor Type : Voltage
Temperature, Junction, Maximum : 175 °C
Temperature, Operating : -55 to 175 °C
Temperature, Operating, Maximum : +175 °C
Temperature, Operating, Minimum : -55 °C
Temperature, Operating, Range : -55 to +175 °C
Termination : Leadwires
Type : TVS
Voltage, Breakdown : 9.5 V
Voltage, Reverse Standoff : 8.55 V
Voltage, Stand Off : 10 V
Voltage, Working : 3.5 V

Overview

Features:

  • Glass Passivated Chip Junction
  • Available in Uni-Directional and Bi-Directional
  • 1500 W Peak Pulse Power Capability with a 10/1000 μs Waveform, Repetitive Rate (Duty Cycle): 0.01%
  • Excellent Clamping Capability
  • Very Fast Response Time
  • Low Incremental Surge Resistance
  • Solder Dip 260°C, 40 s
  • Component in Accordance to RoHS 2002/95/EC and WEEE 2002/96/EC Applications: Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.

  • Product Added to Cart
    General Semiconductor / Vishay
    1.5KW; 10V 5%; UNIDIR; AXIAL TVS
    Allied Stock #: 70217485
    Mfr's Part #: 1.5KE10A-E3/54
    $0.440 Each
    Quantity added: