Gems Sensors 30288
Switch, Level, Selectable, Brass, Horiz., SPDT, 1" NPT MALE, 18AWG 24" Poly
Mfr. Part #: 30288 / RS Stock #: 70460484
Price
Qty.
Standard Price
1
$491.32
Additional Inventory
On order:
37
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Style
Float
Contact Form
SPDT
Output
SPDT-NO/NC
Sensing Mode
Mechanical
Type
Float Switch
Overview
These units solve the problem of point level sensing in tanks with inaccessible tops or bottoms, or at intermediate locations in larger tanks. Operation is positive and dependable. The float pivots with changing liquid level, displacing a shuttle which magnetically actuates a hermetically sealed switch within the unit. Installation is through the tank side at the detection point. General purpose materials designed to provide reliable service in oils and water.