GEMS Sensors, Inc DFM1B0

Image may be a representation.
See specs for product details.
Dual Function Control; Warrick; 10A; Spade Conn; Inverse 26K; 120VAC; 1/8"Panel
Manufacturer #: DFM1B0
Allied Stock #: 70814888
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$197.40 (Each)
1 $197.40
3 $188.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Warrick Series DF

Overview

Dual function Series DF models are designed to control two independent level functions, one single-level control operation and one differential-level operation. Optional Power Outage feature resets after nuisance outages. Optional Reset Button is used when device has been deactivated due to low water condition. Reset is activated only after water has returned to normal level. This control is ideal in applications on boilers, food service equipment, and chemical delivery systems.

Features

  • Solid State Reliability
  • Compact Size
  • Meets CSD1 Requirements
  • U.L. “Motor Control"
  • AC Current Minimizes Electrolysis
  • Optional Test Feature
  • Optional Dirty Electrode Detection
  • Spade Terminals for Easy Wiring
  • Manual Reset (optional)
  • Power Outage Feature (optional)
  • U.L. “Limit Control"
  • Time Out Option

  • Product Added to Cart
    GEMS Sensors, Inc
    Dual Function Control; Warrick; 10A; Spade Conn; Inverse 26K; 120VAC; 1/8"Panel
    Allied Stock #: 70814888
    Mfr's Part #: DFM1B0
    $197.400 Each
    Quantity added: