Warrick (Gems Sensors) 67B1A0A
Duplex Pump System Control; 1 Form A&B(NO&NC Isolated); 10K; 120VAC
Mfr. Part #: 67B1A0A / RS Stock #: 70814678
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,434.09
5
$1,362.38
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Type
Liquid Level Controller
Overview
Warrick’s Series 67 four channel level control is an ideal solution to liquid level problems in hazardous applications for the sewage, waste water, chemical and groundwater remediation industries.Connected to floats or conductance probes this versatile control provides simplex or duplex pump/solenoid valve control; automatic or manual alternation; high and/or low level alarms with silence/acknowledge capabilities.The Series 67 can be used in hazardous applications as an intrinsically safe interface to non-powered contacts and sensors such as push button operators, limit, temperature, pressure and vacuum switches. Designed for hazardous applications, its low cost, integrated features and compact size also make it ideal for non-hazardous applications.
Features
Inverse or Direct Acting, Field Selectable
Solid State Reliability
Compact Size
Four Independent Channels - 2 Single, 2 Differential
Field Adjustable, Sensitivity and Mode Selection
LED Channel Indicators
Built-in Silence/Acknowledge Circuit
U.L. "Intrinsically Safe"
Features