Warrick (Gems Sensors) 26MC8A4
Relay; Warrick; 1NO1NC; Direct; 10A; 26K; 208/240 VAC; 11 Pin Octal; NEMA 4
Mfr. Part #: 26MC8A4 / RS Stock #: 70813812
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$581.48
10
$552.41
25
$523.34
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Overview
Series 26M is designed for low-water cutoff protection. This control meets CSD1 requirements for boiler low water cutoff. Series 26M features powered contacts. If non-powered contacts are required, request information on Series 26NM.
Features
Powered Contacts
Modular Plug-In Design
Low Voltage Sensor
11-Pin Socket
U.L. "Limit Control"
Optional Dirty Electrode Detection
Optional Manual Reset Button Feature. If Level Drops, Control is Deactivated Until Liquid Level Returns to Normal and ?Pushbutton is Depressed
Optional Power Outage Feature Ignores Nuisance Outages and Resets When Power is Restored
Solid State Reliability
LED Monitoring
Time Delays Available
Meets CSD1 Requirements
Optional Test Feature
Features