GEMS Sensors, Inc 26MC2A0

Image may be a representation.
See specs for product details.
Relay; Warrick; 1NO1NC; Direct; 10A; 26K; 240 VAC; 11 Pin Octal
Mfr. Part#: 26MC2A0
Allied Stock#: 70813802
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$238.350 (Each)
1 $238.350
3 $227.000 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Warrick 26M Series

Overview

Series 26M is designed for low-water cutoff protection. This control meets CSD1 requirements for boiler low water cutoff. Series 26M features powered contacts. If non-powered contacts are required, request information on Series 26NM.

Features

  • Powered Contacts
  • Modular Plug-In Design
  • Low Voltage Sensor
  • 11-Pin Socket
  • U.L. “Limit Control"
  • Optional Dirty Electrode Detection
  • Optional Manual Reset Button Feature. If Level Drops, Control is Deactivated Until Liquid Level Returns to Normal and
  • Pushbutton is Depressed
  • Optional Power Outage Feature Ignores Nuisance Outages and Resets When Power is Restored
  • Solid State Reliability
  • LED Monitoring
  • Time Delays Available
  • Meets CSD1 Requirements
  • Optional Test Feature

  • Product Added to Cart
    GEMS Sensors, Inc
    Relay; Warrick; 1NO1NC; Direct; 10A; 26K; 240 VAC; 11 Pin Octal
    Allied Stock #: 70813802
    Mfr's Part #: 26MC2A0
    $238.350 Each
    Quantity added: