GEMS Sensors, Inc 26B1D0

Image may be a representation.
See specs for product details.
Controller; 1NO1NC; Direct; 10A; Standoff Mnt; 10K; 120 VAC; Retrofit
Manufacturer #: 26B1D0
Allied Stock #: 70813718
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$150.14 (Each)
1 $150.14
3 $142.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Warrick 26 Series

Overview

Designed for boiler low-water cutoff protection. A snap-through standoff mounting device is available for Series 26 units. Optional Power Outage feature resets after nuisance outages. Optional reset button is used when device has been deactivated because of low water condition. Reset is functional only if water has returned to normal level. Built-in 3 second time delay is standard. Up to 90 seconds available for increasing and decreasing levels.

Features

  • Meets CSD1 Requirements
  • Non Powered Contacts
  • Time Delays Available
  • LED Monitoring
  • Test Feature
  • AC Current Minimizes Electrolysis
  • Optional Dirty Electrode Detection
  • Snap-Thru Standoff Mounting
  • Compact Size
  • Power Outage Feature
  • U.L. “Limit Control"

  • Product Added to Cart
    GEMS Sensors, Inc
    Controller; 1NO1NC; Direct; 10A; Standoff Mnt; 10K; 120 VAC; Retrofit
    Allied Stock #: 70813718
    Mfr's Part #: 26B1D0
    $150.140 Each
    Quantity added: