GEMS Sensors, Inc 26A1A0

Image may be a representation.
See specs for product details.
Controller; 1NO1NC; Direct; 10A; Standoff Mnt; 4.7K; 120 VAC; 1/16"Panel
Mfr. Part#: 26A1A0
Allied Stock#: 70813697
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$130.200 (Each)
1 $130.200
3 $124.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : Warrick 26 Series

Overview

Designed for boiler low-water cutoff protection. A snap-through standoff mounting device is available for Series 26 units. Optional Power Outage feature resets after nuisance outages. Optional reset button is used when device has been deactivated because of low water condition. Reset is functional only if water has returned to normal level. Built-in 3 second time delay is standard. Up to 90 seconds available for increasing and decreasing levels.

Features

  • Meets CSD1 Requirements
  • Non Powered Contacts
  • Time Delays Available
  • LED Monitoring
  • Test Feature
  • AC Current Minimizes Electrolysis
  • Optional Dirty Electrode Detection
  • Snap-Thru Standoff Mounting
  • Compact Size
  • Power Outage Feature
  • U.L. “Limit Control"

  • Product Added to Cart
    GEMS Sensors, Inc
    Controller; 1NO1NC; Direct; 10A; Standoff Mnt; 4.7K; 120 VAC; 1/16"Panel
    Allied Stock #: 70813697
    Mfr's Part #: 26A1A0
    $130.200 Each
    Quantity added: