GEMS Sensors, Inc 26600

Image may be a representation.
See specs for product details.
Switch; Flow; FS-400; 0.75-4.0GPM; Bronze; 3/4" NPT Female; 90° Flow Path
Mfr. Part#: 26600
Allied Stock#: 70460567

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$242.55 (Each)
1 $242.55
3 $231.00
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Provides accurate flow detection in water and oil with 1% repeatability. Flow settings on the adjustable version can be easily changed without disassembly. A shuttle bypass vane inside the housing is controlled externally using an ordinary flat-blade screwdriver. These switches are ruggedly constructed of non-corrosive materials and resist shock and vibration. Suitable for triggering alarms on interlocking shutdown circuitry when flow rate is improper to protect bearings, gears and cooling systems.

Product Added to Cart
GEMS Sensors, Inc
Switch; Flow; FS-400; 0.75-4.0GPM; Bronze; 3/4" NPT Female; 90° Flow Path
Allied Stock #: 70460567
Mfr's Part #: 26600
$242.550 Each
Quantity added: