GEMS Sensors, Inc 209362

Image may be a representation.
See specs for product details.
Switch; Pressure; PS71-30-4MNZ-C-FL18; 65-300PSI; SPDT; 5A; 1/4"NPTM
Mfr. Part#: 209362
Allied Stock#: 70462388
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.550 (Each)
1 $74.550
3 $71.000 (Save 5%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Overview

These versatile general purpose switches with snap action microswitches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Their modular construction allows Gems to offer a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations. Users can easily configure this model to meet their needs.

Features:

  • 10 to 5000 psi (0.7 to 344 bar)

  • Product Added to Cart
    GEMS Sensors, Inc
    Switch; Pressure; PS71-30-4MNZ-C-FL18; 65-300PSI; SPDT; 5A; 1/4"NPTM
    Allied Stock #: 70462388
    Mfr's Part #: 209362
    $74.550 Each
    Quantity added: