GEMS Sensors, Inc 206569

Image may be a representation.
See specs for product details.
Switch; Pressure; PS31-40-4MNB-B-SP; SPST; NC; 50-150PSI; 1/4"NPTM;
Mfr. Part#: 206569
Allied Stock#: 70462380

RoHS Compliant Part

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Overview

These compact pressure switches are designed for OEM applications. Made economical with metal blade contacts in lieu of microswitches, these switches feature KaptonĀ® diaphragms. Kapton® polyimide maintains excellent physical properties over a wide temperature range. It also offers superb chemical resistance and has no known organic solvents.

Features:

  • 5 to 300 psi (0.345 to 20 bar)
  • Ideal for Low Temperature Pneumatic Applications
  • Adjustable or Factory Set

  • Product Added to Cart
    GEMS Sensors, Inc
    Switch; Pressure; PS31-40-4MNB-B-SP; SPST; NC; 50-150PSI; 1/4"NPTM;
    Allied Stock #: 70462380
    Mfr's Part #: 206569
    $27.300 Each
    Quantity added: