GEMS Sensors, Inc 173931

Image may be a representation.
See specs for product details.
Sensor; Flow; FT-110; TurboFlow®; 0.13-1.3GPM; 200PSI; 3/8" NPT; Nylon 12
Manufacturer #: 173931
Allied Stock #: 70461101

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$131.24 (Each)
1 $131.24
3 $125.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

Gems Hall Effect turbine flow rate sensor is ideal for OEM applications involving low flow liquid monitoring. The low cost coupled with 1⁄2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Unlike existing timing systems, turbine technology is not influenced by changes in system pressure caused by aging filters. The sensor’s standard power and output specifications make it easy to retrofit to existing controllers.

Features:

  • Low Cost Plus High Accuracy ±3% of Reading
  • Measures Low Liquid Flow Rates of 0.13 to 9.2 GPM (0.5 to 35 LPM)
  • Lightweight Plastic Design Enables Mounting in any Position
  • O-ring Design for Manifold Mounting

  • Product Added to Cart
    GEMS Sensors, Inc
    Sensor; Flow; FT-110; TurboFlow®; 0.13-1.3GPM; 200PSI; 3/8" NPT; Nylon 12
    Allied Stock #: 70461101
    Mfr's Part #: 173931
    $131.240 Each
    Quantity added: