GEMS Sensors, Inc 168432

Image may be a representation.
See specs for product details.
Switch; Flow; FS-380 Series; 0.25GPM; 107BAR; 3/8" NPT; Brass
Mfr. Part#: 168432
Allied Stock#: 70461092

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$121.800 (Each)
1 $121.800
3 $116.000 (Save 5%)
Availability

36 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Series : FS-380 Series

Overview

These rugged inline flow switches require 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The onepiece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.

Product Added to Cart
GEMS Sensors, Inc
Switch; Flow; FS-380 Series; 0.25GPM; 107BAR; 3/8" NPT; Brass
Allied Stock #: 70461092
Mfr's Part #: 168432
$121.800 Each
Quantity added: