GEMS Sensors, Inc 1600BGG1508C3UA

Image may be a representation.
See specs for product details.
Pressure Transducer; 4-20mA; 0-150psi; 10-6 Mil C Conn; 1/8-27NPT Ext
Mfr. Part#: 1600BGG1508C3UA
Allied Stock#: 70472563
Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$415.800 (Each)
1 $415.800
3 $396.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Overview

The 1200 series pressure sensor features stability and toughness via its CVD and ASIC design coupled with a thicker diaphragm. The thicker diaphragm enables these pressure transducer sensors to survive most pressure spikes caused by pump ripple, solenoid valves, etc. The 1600 series extends the packaging options by providing an all welded stainless steel back end for demanding industrial applications. A modular design allows special ordering of fittings, electrical cables, etc. for OEM applications. The ASIC and CVD technology enables Gems™ to offer almost any output over any pressure range.

Features:

  • Gauge, Vacuum, and Compound Pressure Models
  • General Purpose and Wash down Enclosures
  • High Proof Pressure Achieved by Thicker Diaphragm Construction
  • Voltage and Current Output Models

  • Product Added to Cart
    GEMS Sensors, Inc
    Pressure Transducer; 4-20mA; 0-150psi; 10-6 Mil C Conn; 1/8-27NPT Ext
    Allied Stock #: 70472563
    Mfr's Part #: 1600BGG1508C3UA
    $415.800 Each
    Quantity added: