Industrial Connections & Solutions GE WUL
Accessory, Walls for ULH MCB Terminals
Mfr. Part #: WUL / RS Stock #: 70951746
Price
Qty.
Standard Price
1
$1.25
3
$1.18
Product Specifications
Product Attribute
Attribute Value
Search
Family Name
ElfaPlus Family
Mounting Type
DIN Rail Mount
Series
EP100 ULH and EP100UL Series
Overview
The ElfaPlus* with UL approval cover all needs that a GLOBAL OEM could have in its equipment:
Line Protection: Branch Circuit Breakers and Supplementary Protection
People Protection: UL Recognized GPDs
Add on Devices: UL Recognized Add on devices.
UL Busbars to connect Branch Circuit Breakers and supplementary protection
Equipment Protection: A complete range of SPDs adapted to NEMA electrical nets and new UL Photovoltaic SPDs range.
Energy Efficiency: Power Analyzers UL Listed
Features:
New modular compact standard 35mm DIN-rail mount UL MCBs
Complete range of UL489 and UL1077 Miniature Circuit Breakers up to 63A
Standard rating of 10kA at 480Y/277 Vac and 240/120Vac
Suitable for branch circuit device protection
Module width of only 0.71 in (18 mm) per pole
Contact position indication (red/green)
Possibility for locking the toggle in OFF position
Complete range of UL1077 Auxiliaries, Shunt trips and undervoltage bifunctional (wires & bars) strong terminals. UL489 busbars available in the range.
The UL MCB range is completed with Ground fault devices, Surge protective devices and Net analyzers.
Features:
New modular compact standard 35mm DIN-rail mount UL MCBs
Complete range of UL489 and UL1077 Miniature Circuit Breakers up to 63A
Standard rating of 10kA at 480Y/277 Vac and 240/120Vac
Suitable for branch circuit device protection
Module width of only 0.71 in (18 mm) per pole
Contact position indication (red/green)
Possibility for locking the toggle in OFF position
Complete range of UL1077 Auxiliaries, Shunt trips and undervoltage bifunctional (wires & bars) strong terminals. UL489 busbars available in the range.
The UL MCB range is completed with Ground fault devices, Surge protective devices and Net analyzers.